CL21B222KBCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 43,849
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 106,011
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02451
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 105,338
Unit Price: RM0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 114,575
Unit Price: RM0.39000
Datasheet

Direct


KEMET
In Stock: 282,816
Unit Price: RM0.39000
Datasheet

Direct


YAGEO
In Stock: 74,340
Unit Price: RM0.43000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,731
Unit Price: RM0.51000
Datasheet

Direct


Vishay Vitramon
In Stock: 2,376
Unit Price: RM0.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.42354
Datasheet

Upgrade


KEMET
In Stock: 2,147
Unit Price: RM1.58000
Datasheet

Upgrade


KEMET
In Stock: 16
Unit Price: RM1.81000
Datasheet
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B222KBCNNNC

DigiKey Part Number
1276-1825-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B222KBCNNNC
Description
CAP CER 2200PF 50V X7R 0805
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B222KBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.