0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B223JBANNNC

DigiKey Part Number
1276-1826-2-ND - Tape & Reel (TR)
1276-1826-1-ND - Cut Tape (CT)
1276-1826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B223JBANNNC
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B223JBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125,646
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16900RM1.69
50RM0.11420RM5.71
100RM0.09770RM9.77
500RM0.07052RM35.26
1,000RM0.06213RM62.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.04966RM198.64
8,000RM0.04503RM360.24
12,000RM0.04272RM512.64
20,000RM0.04016RM803.20
28,000RM0.03867RM1,082.76
40,000RM0.03723RM1,489.20
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900