
CL21B224KAFNNNG | |
|---|---|
DigiKey Part Number | 1276-6477-2-ND - Tape & Reel (TR) 1276-6477-1-ND - Cut Tape (CT) 1276-6477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B224KAFNNNG |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B224KAFNNNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17700 | RM1.77 |
| 50 | RM0.12140 | RM6.07 |
| 100 | RM0.10400 | RM10.40 |
| 500 | RM0.07510 | RM37.55 |
| 1,000 | RM0.06631 | RM66.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.05548 | RM166.44 |
| 6,000 | RM0.05018 | RM301.08 |
| 9,000 | RM0.04754 | RM427.86 |
| 15,000 | RM0.04461 | RM669.15 |
| 21,000 | RM0.04290 | RM900.90 |
| 30,000 | RM0.04126 | RM1,237.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

