
CL21B224KCFSFNE | |
|---|---|
DigiKey Part Number | 1276-2949-2-ND - Tape & Reel (TR) 1276-2949-1-ND - Cut Tape (CT) 1276-2949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B224KCFSFNE |
Description | CAP CER 0.22UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B224KCFSFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32300 | RM3.23 |
| 50 | RM0.22620 | RM11.31 |
| 100 | RM0.19620 | RM19.62 |
| 500 | RM0.14664 | RM73.32 |
| 1,000 | RM0.13136 | RM131.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.11881 | RM237.62 |
| 4,000 | RM0.10850 | RM434.00 |
| 6,000 | RM0.10335 | RM620.10 |
| 10,000 | RM0.09764 | RM976.40 |
| 14,000 | RM0.09431 | RM1,320.34 |
| 20,000 | RM0.09110 | RM1,822.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

