
CL21B225KPFNNNE | |
|---|---|
DigiKey Part Number | 1276-1188-2-ND - Tape & Reel (TR) 1276-1188-1-ND - Cut Tape (CT) 1276-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B225KPFNNNE |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B225KPFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24000 | RM2.40 |
| 50 | RM0.16620 | RM8.31 |
| 100 | RM0.14340 | RM14.34 |
| 500 | RM0.10528 | RM52.64 |
| 1,000 | RM0.09365 | RM93.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.08408 | RM168.16 |
| 4,000 | RM0.07622 | RM304.88 |
| 6,000 | RM0.07229 | RM433.74 |
| 10,000 | RM0.06794 | RM679.40 |
| 14,000 | RM0.06540 | RM915.60 |
| 20,000 | RM0.06296 | RM1,259.20 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

