
CL21B272KBANNNC | |
|---|---|
DigiKey Part Number | 1276-2495-2-ND - Tape & Reel (TR) 1276-2495-1-ND - Cut Tape (CT) 1276-2495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B272KBANNNC |
Description | CAP CER 2700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B272KBANNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 50 | RM0.11180 | RM5.59 |
| 100 | RM0.09570 | RM9.57 |
| 500 | RM0.06902 | RM34.51 |
| 1,000 | RM0.06079 | RM60.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.04853 | RM194.12 |
| 8,000 | RM0.04400 | RM352.00 |
| 12,000 | RM0.04173 | RM500.76 |
| 20,000 | RM0.03922 | RM784.40 |
| 28,000 | RM0.03775 | RM1,057.00 |
| 40,000 | RM0.03634 | RM1,453.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

