CL21B333KBC5PNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 17,824
Unit Price: RM0.55000
Datasheet

Direct


Murata Electronics
In Stock: 4,000
Unit Price: RM2.01000
Datasheet

Direct


Murata Electronics
In Stock: 9,186
Unit Price: RM1.22000
Datasheet

Direct


KYOCERA AVX
In Stock: 21,707
Unit Price: RM0.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.22481
Datasheet

Upgrade


Murata Electronics
In Stock: 95,719
Unit Price: RM0.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,663
Unit Price: RM0.63000
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B333KBC5PNC

DigiKey Part Number
1276-2508-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B333KBC5PNC
Description
CAP CER 0.033UF 50V X7R 0805
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B333KBC5PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.