CL21B473KCC5PNC is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Samsung Electro-Mechanics
In Stock: 66,035
Unit Price: RM0.87000
Datasheet

Direct


Murata Electronics
In Stock: 89,920
Unit Price: RM0.95000
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B473KCC5PNC

DigiKey Part Number
1276-2532-2-ND - Tape & Reel (TR)
1276-2532-1-ND - Cut Tape (CT)
1276-2532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B473KCC5PNC
Description
CAP CER 0.047UF 100V X7R 0805
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B473KCC5PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
160,000RM0.13479RM21,566.40
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700