CL21C101GBANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 125,892
Unit Price: RM0.39000
Datasheet

Direct


KEMET
In Stock: 7,831
Unit Price: RM2.21000
Datasheet

Direct


Murata Electronics
In Stock: 9,895
Unit Price: RM0.75000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.15653
Datasheet

Direct


KYOCERA AVX
In Stock: 5,931
Unit Price: RM0.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KEMET
In Stock: 10,303
Unit Price: RM3.98000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.46124
Datasheet

Upgrade


KEMET
In Stock: 13,256
Unit Price: RM3.59000
Datasheet

Upgrade


KEMET
In Stock: 4,382
Unit Price: RM2.44000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.77405
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.57105
Datasheet
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C101GBANNNC

DigiKey Part Number
1276-2566-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C101GBANNNC
Description
CAP CER 100PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C101GBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable