CL21C101JDCNCNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 37,448
Unit Price: RM1.18000
Datasheet

Direct


YAGEO
In Stock: 8,694
Unit Price: RM0.55000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.22484
Datasheet

Direct


KYOCERA AVX
In Stock: 6,864
Unit Price: RM1.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.49598
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.82779
Datasheet

Upgrade


TDK Corporation
In Stock: 11,748
Unit Price: RM0.76000
Datasheet

Upgrade


TDK Corporation
In Stock: 7,876
Unit Price: RM0.84000
Datasheet

Upgrade


Murata Electronics
In Stock: 29,121
Unit Price: RM0.93000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,685
Unit Price: RM3.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.78879
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: RM0.19610
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C101JDCNCNC

DigiKey Part Number
1276-2571-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C101JDCNCNC
Description
CAP CER 100PF 200V C0G/NP0 0805
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C101JDCNCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.