
CL21C121JB61PNC | |
|---|---|
DigiKey Part Number | 1276-2581-2-ND - Tape & Reel (TR) 1276-2581-1-ND - Cut Tape (CT) 1276-2581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C121JB61PNC |
Description | CAP CER 120PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C121JB61PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25200 | RM2.52 |
| 50 | RM0.17580 | RM8.79 |
| 100 | RM0.15210 | RM15.21 |
| 500 | RM0.11198 | RM55.99 |
| 1,000 | RM0.09972 | RM99.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08138 | RM325.52 |
| 8,000 | RM0.07459 | RM596.72 |
| 12,000 | RM0.07119 | RM854.28 |
| 20,000 | RM0.06743 | RM1,348.60 |
| 28,000 | RM0.06523 | RM1,826.44 |
| 40,000 | RM0.06312 | RM2,524.80 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

