CL21C180JBANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Direct


KEMET
In Stock: 95,639
Unit Price: RM0.43000
Datasheet

Direct


YAGEO
In Stock: 70,063
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 28,369
Unit Price: RM0.51000
Datasheet

Direct


Vishay Vitramon
In Stock: 2,676
Unit Price: RM0.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.65159
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.77405
Datasheet

Upgrade


KEMET
In Stock: 9,293
Unit Price: RM2.21000
Datasheet

Upgrade


KEMET
In Stock: 7,990
Unit Price: RM1.02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.25302
Datasheet

Upgrade


Murata Electronics
In Stock: 13,839
Unit Price: RM0.87000
Datasheet
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C180JBANNNC

DigiKey Part Number
1276-1107-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C180JBANNNC
Description
CAP CER 18PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C180JBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes