CL21C2R2CBANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KEMET
In Stock: 4,266
Unit Price: RM1.34000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.09051
Datasheet

Direct


KYOCERA AVX
In Stock: 20,560
Unit Price: RM0.59000
Datasheet

Upgrade


KEMET
In Stock: 8,812
Unit Price: RM1.50000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.14333
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,406
Unit Price: RM0.83000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.31823
Datasheet

Similar


Würth Elektronik
In Stock: 270
Unit Price: RM0.39000
Datasheet
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C2R2CBANNNC

DigiKey Part Number
1276-1302-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C2R2CBANNNC
Description
CAP CER 2.2PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C2R2CBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes