
CL21C680JC61PNC | |
|---|---|
DigiKey Part Number | 1276-6680-2-ND - Tape & Reel (TR) 1276-6680-1-ND - Cut Tape (CT) 1276-6680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C680JC61PNC |
Description | CAP CER 68PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C680JC61PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.40200 | RM4.02 |
| 50 | RM0.28360 | RM14.18 |
| 100 | RM0.24780 | RM24.78 |
| 500 | RM0.18722 | RM93.61 |
| 1,000 | RM0.16867 | RM168.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14084 | RM563.36 |
| 8,000 | RM0.13051 | RM1,044.08 |
| 12,000 | RM0.12535 | RM1,504.20 |
| 20,000 | RM0.11962 | RM2,392.40 |
| 28,000 | RM0.11628 | RM3,255.84 |
| 40,000 | RM0.11306 | RM4,522.40 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

