
CL21C820JC61PNC | |
|---|---|
DigiKey Part Number | 1276-6652-2-ND - Tape & Reel (TR) 1276-6652-1-ND - Cut Tape (CT) 1276-6652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C820JC61PNC |
Description | CAP CER 82PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C820JC61PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32700 | RM3.27 |
| 50 | RM0.22860 | RM11.43 |
| 100 | RM0.19900 | RM19.90 |
| 500 | RM0.14862 | RM74.31 |
| 1,000 | RM0.13317 | RM133.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11009 | RM440.36 |
| 8,000 | RM0.10153 | RM812.24 |
| 12,000 | RM0.09724 | RM1,166.88 |
| 20,000 | RM0.09250 | RM1,850.00 |
| 28,000 | RM0.08972 | RM2,512.16 |
| 40,000 | RM0.08705 | RM3,482.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

