4.7 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21X475KAQNNNE

DigiKey Part Number
1276-3033-2-ND - Tape & Reel (TR)
1276-3033-1-ND - Cut Tape (CT)
1276-3033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21X475KAQNNNE
Description
CAP CER 4.7UF 25V X6S 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21X475KAQNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227,945
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.52000RM5.20
50RM0.37360RM18.68
100RM0.32820RM32.82
500RM0.25176RM125.88
1,000RM0.22824RM228.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.20892RM417.84
4,000RM0.19302RM772.08
6,000RM0.18506RM1,110.36
10,000RM0.17625RM1,762.50
14,000RM0.17111RM2,395.54
20,000RM0.16615RM3,323.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100