
CL21X476MRYNNNE | |
|---|---|
DigiKey Part Number | 1276-3036-2-ND - Tape & Reel (TR) 1276-3036-1-ND - Cut Tape (CT) 1276-3036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21X476MRYNNNE |
Description | CAP CER 47UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X476MRYNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.70500 | RM7.05 |
| 50 | RM0.51380 | RM25.69 |
| 100 | RM0.45430 | RM45.43 |
| 500 | RM0.35460 | RM177.30 |
| 1,000 | RM0.32387 | RM323.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.29858 | RM597.16 |
| 4,000 | RM0.27777 | RM1,111.08 |
| 6,000 | RM0.26736 | RM1,604.16 |
| 10,000 | RM0.25582 | RM2,558.20 |
| 14,000 | RM0.24908 | RM3,487.12 |
| 20,000 | RM0.24259 | RM4,851.80 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

