22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A226MPHNNNE

DigiKey Part Number
1276-3051-2-ND - Tape & Reel (TR)
1276-3051-1-ND - Cut Tape (CT)
1276-3051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A226MPHNNNE
Description
CAP CER 22UF 10V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A226MPHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86,868
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.08700RM10.87
50RM0.80700RM40.35
100RM0.72100RM72.10
500RM0.57618RM288.09
1,000RM0.53147RM531.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.49471RM989.42
4,000RM0.46446RM1,857.84
6,000RM0.44931RM2,695.86
10,000RM0.43253RM4,325.30
14,000RM0.42272RM5,918.08
20,000RM0.41328RM8,265.60
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100