CL31B103KBCNNND is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KEMET
In Stock: 41,668
Unit Price: RM0.63000
Datasheet

Direct


KEMET
In Stock: 201,143
Unit Price: RM0.63000
Datasheet

Direct


YAGEO
In Stock: 98,546
Unit Price: RM0.79000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,640
Unit Price: RM0.87000
Datasheet

Direct


KYOCERA AVX
In Stock: 53,524
Unit Price: RM0.75000
Datasheet

Direct


Vishay Vitramon
In Stock: 5,562
Unit Price: RM0.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KEMET
In Stock: 19,998
Unit Price: RM0.87000
Datasheet

Upgrade


KEMET
In Stock: 10,673
Unit Price: RM2.05000
Datasheet

Upgrade


KEMET
In Stock: 27,210
Unit Price: RM0.75000
Datasheet

Upgrade


KEMET
In Stock: 135,364
Unit Price: RM0.67000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B103KBCNNND

DigiKey Part Number
CL31B103KBCNNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B103KBCNNND
Description
CAP CER 10000PF 50V X7R 1206
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
CL31B103KBCNNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes