
CL31B105KBHWPNE | |
|---|---|
DigiKey Part Number | 1276-6737-2-ND - Tape & Reel (TR) 1276-6737-1-ND - Cut Tape (CT) 1276-6737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KBHWPNE |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B105KBHWPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.74500 | RM7.45 |
| 50 | RM0.54300 | RM27.15 |
| 100 | RM0.48070 | RM48.07 |
| 500 | RM0.37634 | RM188.17 |
| 1,000 | RM0.34416 | RM344.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.31497 | RM629.94 |
| 4,000 | RM0.29332 | RM1,173.28 |
| 6,000 | RM0.28249 | RM1,694.94 |
| 10,000 | RM0.27048 | RM2,704.80 |
| 14,000 | RM0.26346 | RM3,688.44 |
| 20,000 | RM0.25671 | RM5,134.20 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

