
CL31B105KOFNNNE | |
|---|---|
DigiKey Part Number | 1276-1783-2-ND - Tape & Reel (TR) 1276-1783-1-ND - Cut Tape (CT) 1276-1783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KOFNNNE |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B105KOFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28400 | RM2.84 |
| 50 | RM0.19700 | RM9.85 |
| 100 | RM0.17100 | RM17.10 |
| 500 | RM0.12672 | RM63.36 |
| 1,000 | RM0.11316 | RM113.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.10203 | RM204.06 |
| 4,000 | RM0.09289 | RM371.56 |
| 6,000 | RM0.08831 | RM529.86 |
| 10,000 | RM0.08324 | RM832.40 |
| 14,000 | RM0.08028 | RM1,123.92 |
| 20,000 | RM0.07744 | RM1,548.80 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

