2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B225KBHNFNE

DigiKey Part Number
1276-3137-2-ND - Tape & Reel (TR)
1276-3137-1-ND - Cut Tape (CT)
1276-3137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B225KBHNFNE
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B225KBHNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,902
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.56300RM5.63
50RM0.40660RM20.33
100RM0.35740RM35.74
500RM0.27556RM137.78
1,000RM0.25027RM250.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.22953RM459.06
4,000RM0.21246RM849.84
6,000RM0.20391RM1,223.46
10,000RM0.19445RM1,944.50
14,000RM0.18892RM2,644.88
20,000RM0.18360RM3,672.00
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900