
CL31B225KBHNNNE | |
|---|---|
DigiKey Part Number | 1276-1291-2-ND - Tape & Reel (TR) 1276-1291-1-ND - Cut Tape (CT) 1276-1291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B225KBHNNNE |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B225KBHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.49300 | RM4.93 |
| 50 | RM0.35220 | RM17.61 |
| 100 | RM0.30930 | RM30.93 |
| 500 | RM0.23656 | RM118.28 |
| 1,000 | RM0.21418 | RM214.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.19580 | RM391.60 |
| 4,000 | RM0.18067 | RM722.68 |
| 6,000 | RM0.17310 | RM1,038.60 |
| 10,000 | RM0.16471 | RM1,647.10 |
| 14,000 | RM0.15981 | RM2,237.34 |
| 20,000 | RM0.15510 | RM3,102.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

