CL31B225KBHNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 79,902
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 122,697
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.13990
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,792
Unit Price: RM3.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 39,217
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 38,688
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 291,389
Unit Price: RM1.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.36133
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,216
Unit Price: RM4.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.39989
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,266
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,118
Unit Price: RM1.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,138
Unit Price: RM1.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,996
Unit Price: RM1.85000
Datasheet
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B225KBHNNWE

DigiKey Part Number
1276-CL31B225KBHNNWETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B225KBHNNWE
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000RM0.16919RM10,151.40
Unit Price without VAT:RM0.16919
Unit Price with VAT:RM0.18611