4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KAHVPJE

DigiKey Part Number
1276-CL31B475KAHVPJETR-ND - Tape & Reel (TR)
1276-CL31B475KAHVPJECT-ND - Cut Tape (CT)
1276-CL31B475KAHVPJEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B475KAHVPJE
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B475KAHVPJE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,537
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.05600RM10.56
50RM0.78480RM39.24
100RM0.70050RM70.05
500RM0.55916RM279.58
1,000RM0.51543RM515.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.47952RM959.04
4,000RM0.44997RM1,799.88
6,000RM0.43517RM2,611.02
10,000RM0.41876RM4,187.60
14,000RM0.40917RM5,728.38
20,000RM0.39995RM7,999.00
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700