CL31B475KAHZNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 122,161
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 176,801
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.11001
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 111,872
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12,371
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 38,848
Unit Price: RM2.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 98,718
Unit Price: RM2.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM18.54233
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM18.52714
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM5.10351
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM4.29831
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM53.47319
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM4.31442
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KAHZNWE

DigiKey Part Number
1276-CL31B475KAHZNWETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B475KAHZNWE
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000RM0.49898RM29,938.80
Unit Price without VAT:RM0.49898
Unit Price with VAT:RM0.54888