CL31B684KOCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 4,862
Unit Price: RM3.51000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.38633
Datasheet

Upgrade


KEMET
In Stock: 479
Unit Price: RM4.77000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.36059
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.57036
Datasheet

Upgrade


KEMET
In Stock: 12,784
Unit Price: RM3.74000
Datasheet

Upgrade


KEMET
In Stock: 202,872
Unit Price: RM1.30000
Datasheet

Upgrade


Murata Electronics
In Stock: 22,748
Unit Price: RM2.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,630
Unit Price: RM3.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,714
Unit Price: RM3.19000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: RM2.13000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,600
Unit Price: RM1.65000
Datasheet
0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B684KOCNNNC

DigiKey Part Number
1276-2793-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B684KOCNNNC
Description
CAP CER 0.68UF 16V X7R 1206
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B684KOCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.