CL31C100DBCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 13,772
Unit Price: RM1.06000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.32978
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.24332
Datasheet

Upgrade


KEMET
In Stock: 3,857
Unit Price: RM1.58000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.42893
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,950
Unit Price: RM1.02000
Datasheet
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C100DBCNNNC

DigiKey Part Number
1276-1083-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31C100DBCNNNC
Description
CAP CER 10PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C100DBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.