
CL31C102JHHNFNE | |
|---|---|
DigiKey Part Number | 1276-3207-2-ND - Tape & Reel (TR) 1276-3207-1-ND - Cut Tape (CT) 1276-3207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C102JHHNFNE |
Description | CAP CER 1000PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C102JHHNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.41800 | RM4.18 |
| 50 | RM0.29700 | RM14.85 |
| 100 | RM0.25960 | RM25.96 |
| 500 | RM0.19676 | RM98.38 |
| 1,000 | RM0.17742 | RM177.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.16007 | RM320.14 |
| 4,000 | RM0.14710 | RM588.40 |
| 6,000 | RM0.14061 | RM843.66 |
| 10,000 | RM0.13342 | RM1,334.20 |
| 14,000 | RM0.12922 | RM1,809.08 |
| 20,000 | RM0.12518 | RM2,503.60 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

