
CL31C102JHHNNNE | |
|---|---|
DigiKey Part Number | 1276-3208-2-ND - Tape & Reel (TR) 1276-3208-1-ND - Cut Tape (CT) 1276-3208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C102JHHNNNE |
Description | CAP CER 1000PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C102JHHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.85900 | RM8.59 |
| 50 | RM0.62880 | RM31.44 |
| 100 | RM0.55910 | RM55.91 |
| 500 | RM0.44104 | RM220.52 |
| 1,000 | RM0.40460 | RM404.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.37466 | RM749.32 |
| 4,000 | RM0.35002 | RM1,400.08 |
| 6,000 | RM0.33769 | RM2,026.14 |
| 10,000 | RM0.32403 | RM3,240.30 |
| 14,000 | RM0.31604 | RM4,424.56 |
| 20,000 | RM0.30835 | RM6,167.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

