CL31C103JAFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KEMET
In Stock: 9,897
Unit Price: RM4.49000
Datasheet

Direct


Murata Electronics
In Stock: 11,006
Unit Price: RM2.17000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM0.51444
Datasheet

Direct


KYOCERA AVX
In Stock: 71
Unit Price: RM1.85000
Datasheet

Upgrade


KEMET
In Stock: 5,237
Unit Price: RM19.74000
Datasheet

Upgrade


KEMET
In Stock: 910
Unit Price: RM19.74000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM4.68275
Datasheet

Upgrade


KEMET
In Stock: 4,500
Unit Price: RM11.50000
Datasheet

Upgrade


KEMET
In Stock: 12,500
Unit Price: RM4.81000
Datasheet

Upgrade


KEMET
In Stock: 2,868
Unit Price: RM4.49000
Datasheet

Upgrade


TDK
In Stock: 20,604
Unit Price: RM1.46000
Datasheet

Upgrade


TDK
In Stock: 47,814
Unit Price: RM1.65000
Datasheet
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C103JAFNNNE

DigiKey Part Number
1276-1276-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31C103JAFNNNE
Description
CAP CER 10000PF 25V C0G/NP0 1206
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C103JAFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.