
CL31C220JHF3PNE | |
|---|---|
DigiKey Part Number | 1276-CL31C220JHF3PNETR-ND - Tape & Reel (TR) 1276-CL31C220JHF3PNECT-ND - Cut Tape (CT) 1276-CL31C220JHF3PNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C220JHF3PNE |
Description | CAP CER 22PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.06800 | RM10.68 |
| 50 | RM0.79280 | RM39.64 |
| 100 | RM0.70800 | RM70.80 |
| 500 | RM0.56532 | RM282.66 |
| 1,000 | RM0.52130 | RM521.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.48506 | RM970.12 |
| 4,000 | RM0.45525 | RM1,821.00 |
| 6,000 | RM0.44032 | RM2,641.92 |
| 10,000 | RM0.42378 | RM4,237.80 |
| 14,000 | RM0.41412 | RM5,797.68 |
| 20,000 | RM0.40481 | RM8,096.20 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

