
CL31C221JBCNNNC | |
|---|---|
DigiKey Part Number | 1276-1166-2-ND - Tape & Reel (TR) 1276-1166-1-ND - Cut Tape (CT) 1276-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C221JBCNNNC |
Description | CAP CER 220PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C221JBCNNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.46100 | RM4.61 |
| 50 | RM0.32860 | RM16.43 |
| 100 | RM0.28760 | RM28.76 |
| 500 | RM0.21922 | RM109.61 |
| 1,000 | RM0.19814 | RM198.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16657 | RM666.28 |
| 8,000 | RM0.15486 | RM1,238.88 |
| 12,000 | RM0.14900 | RM1,788.00 |
| 20,000 | RM0.14251 | RM2,850.20 |
| 28,000 | RM0.13871 | RM3,883.88 |
| 40,000 | RM0.13506 | RM5,402.40 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

