
CL31C470JIFNFNE | |
|---|---|
DigiKey Part Number | 1276-3270-2-ND - Tape & Reel (TR) 1276-3270-1-ND - Cut Tape (CT) 1276-3270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C470JIFNFNE |
Description | CAP CER 47PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C470JIFNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33900 | RM3.39 |
| 50 | RM0.23720 | RM11.86 |
| 100 | RM0.20650 | RM20.65 |
| 500 | RM0.15468 | RM77.34 |
| 1,000 | RM0.13877 | RM138.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.12567 | RM251.34 |
| 4,000 | RM0.11491 | RM459.64 |
| 6,000 | RM0.10953 | RM657.18 |
| 10,000 | RM0.10357 | RM1,035.70 |
| 14,000 | RM0.10008 | RM1,401.12 |
| 20,000 | RM0.09673 | RM1,934.60 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

