CL32A106KAILNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 31,147
Unit Price: RM1.42000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1,979,634
Unit Price: RM1.22000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 2,115
Unit Price: RM1.58000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 3,862
Unit Price: RM1.30000
Datasheet

Direct


KEMET
In Stock: 23,788
Unit Price: RM8.35000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM3.39000
Datasheet

Direct


Murata Electronics
In Stock: 362,262
Unit Price: RM3.51000
Datasheet

Direct


Taiyo Yuden
In Stock: 3,851
Unit Price: RM2.84000
Datasheet

Direct


Taiyo Yuden
In Stock: 75,682
Unit Price: RM1.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,618
Unit Price: RM10.84000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 156,231
Unit Price: RM2.21000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM3.03000
Datasheet

Similar


TDK
In Stock: 87,225
Unit Price: RM2.21000
Datasheet
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A106KAILNNE

DigiKey Part Number
1276-3305-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32A106KAILNNE
Description
CAP CER 10UF 25V X5R 1210
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A106KAILNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.