
CL32A226MOJNNNE | |
|---|---|
DigiKey Part Number | 1276-1851-2-ND - Tape & Reel (TR) 1276-1851-1-ND - Cut Tape (CT) 1276-1851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A226MOJNNNE |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A226MOJNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.86300 | RM8.63 |
| 50 | RM0.63360 | RM31.68 |
| 100 | RM0.56340 | RM56.34 |
| 500 | RM0.44466 | RM222.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.40799 | RM407.99 |
| 2,000 | RM0.37785 | RM755.70 |
| 3,000 | RM0.36277 | RM1,088.31 |
| 5,000 | RM0.34605 | RM1,730.25 |
| 7,000 | RM0.33628 | RM2,353.96 |
| 10,000 | RM0.32690 | RM3,269.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

