CL32A476KPJNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 415,807
Unit Price: RM2.84000
Datasheet

Direct


YAGEO
In Stock: 500
Unit Price: RM0.93386
Datasheet

Direct


Murata Electronics
In Stock: 24,709
Unit Price: RM6.58000
Datasheet

Direct


Murata Electronics
In Stock: 50,959
Unit Price: RM6.58000
Datasheet

Upgrade


Murata Electronics
In Stock: 118,957
Unit Price: RM5.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 44,343
Unit Price: RM5.08000
Datasheet
47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A476KPJNNNE

DigiKey Part Number
1276-3377-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32A476KPJNNNE
Description
CAP CER 47UF 10V X5R 1210
Customer Reference
Detailed Description
47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A476KPJNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.