
CL32A476MQJNNNE | |
|---|---|
DigiKey Part Number | 1276-3381-2-ND - Tape & Reel (TR) 1276-3381-1-ND - Cut Tape (CT) 1276-3381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A476MQJNNNE |
Description | CAP CER 47UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A476MQJNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.35500 | RM13.55 |
| 50 | RM1.01660 | RM50.83 |
| 100 | RM0.91330 | RM91.33 |
| 500 | RM0.73868 | RM369.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.68469 | RM684.69 |
| 2,000 | RM0.64031 | RM1,280.62 |
| 3,000 | RM0.61809 | RM1,854.27 |
| 5,000 | RM0.59347 | RM2,967.35 |
| 7,000 | RM0.57908 | RM4,053.56 |
| 10,000 | RM0.56524 | RM5,652.40 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

