CL32B103KGFNNNF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 680,169
Unit Price: RM1.30000
Datasheet

Direct


KYOCERA AVX
In Stock: 5,285
Unit Price: RM3.11000
Datasheet

Upgrade


Murata Electronics
In Stock: 24,892
Unit Price: RM3.55000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,000
Unit Price: RM2.48000
Datasheet
10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B103KGFNNNF

DigiKey Part Number
CL32B103KGFNNNF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32B103KGFNNNF
Description
CAP CER 10000PF 500V X7R 1210
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B103KGFNNNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.