
CL32B476MPJNNNE | |
|---|---|
DigiKey Part Number | 1276-CL32B476MPJNNNETR-ND - Tape & Reel (TR) 1276-CL32B476MPJNNNECT-ND - Cut Tape (CT) 1276-CL32B476MPJNNNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B476MPJNNNE |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B476MPJNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.55200 | RM15.52 |
| 50 | RM1.17560 | RM58.78 |
| 100 | RM1.05950 | RM105.95 |
| 500 | RM0.86318 | RM431.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.80254 | RM802.54 |
| 2,000 | RM0.75262 | RM1,505.24 |
| 3,000 | RM0.72764 | RM2,182.92 |
| 5,000 | RM0.69995 | RM3,499.75 |
| 7,000 | RM0.68376 | RM4,786.32 |
| 10,000 | RM0.66819 | RM6,681.90 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

