RC1005F20R5CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 20,000
Unit Price: RM0.00872
Datasheet

Direct


YAGEO
In Stock: 2,930
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 45,127
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 15,020
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.09271
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 15,725
Unit Price: RM0.39000
Datasheet
20.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F20R5CS

DigiKey Part Number
1276-3897-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005F20R5CS
Description
RES SMD 20.5 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
20.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F20R5CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000RM0.02218RM44,360.00
Unit Price without VAT:RM0.02218
Unit Price with VAT:RM0.02440