RC1608F6812CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.26470
Datasheet

Direct


Bourns Inc.
In Stock: 1,918
Unit Price: RM0.39000
Datasheet

Direct


YAGEO
In Stock: 1,309,619
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 3,321
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.55000
Datasheet

Similar


Vishay Dale
In Stock: 63,519
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 16,103
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.01849
Datasheet

Similar


Vishay Dale
In Stock: 913
Unit Price: RM0.59000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.07225
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.06575
Datasheet

Similar


Panasonic Industry
In Stock: 11,248
Unit Price: RM0.39000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.10267
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 19,725
Unit Price: RM0.39000
Datasheet
68.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F6812CS

DigiKey Part Number
1276-4824-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608F6812CS
Description
RES SMD 68.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F6812CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000RM0.03386RM67,720.00
Unit Price without VAT:RM0.03386
Unit Price with VAT:RM0.03725