RC2012F2490CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.04588
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.31881
Datasheet

Direct


Bourns Inc.
In Stock: 23,688
Unit Price: RM0.39000
Datasheet

Direct


Panasonic Industry
In Stock: 105,117
Unit Price: RM0.43000
Datasheet

Direct


YAGEO
In Stock: 2,481
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 47,266
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.06100
Datasheet

Similar


YAGEO
In Stock: 22,170
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 26,373
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 9,448
Unit Price: RM0.79000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.02945
Datasheet

Similar


Vishay Dale
In Stock: 5,119
Unit Price: RM0.59000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.07792
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.19024
Datasheet
249 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F2490CS

DigiKey Part Number
1276-5240-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F2490CS
Description
RES SMD 249 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F2490CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000RM0.05864RM117,280.00
Unit Price without VAT:RM0.05864
Unit Price with VAT:RM0.06450