RC3216F132CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 30,336
Unit Price: RM0.39000
Datasheet

Direct


WEC
In Stock: 95,000
Unit Price: RM0.03664
Datasheet

Direct


Panasonic Industry
In Stock: 42,963
Unit Price: RM0.63000
Datasheet

Direct


YAGEO
In Stock: 34,858
Unit Price: RM0.39000
Datasheet

Direct


YAGEO
In Stock: 91,970
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 6,988
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 15,589
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.43000
Datasheet

Similar


Vishay Dale
In Stock: 139,471
Unit Price: RM0.83000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03874
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03874
Datasheet

Similar


Vishay Dale
In Stock: 4,130
Unit Price: RM0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.08571
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.07800
Datasheet
1.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216F132CS

DigiKey Part Number
1276-5715-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216F132CS
Description
RES SMD 1.3K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216F132CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.