RC3216F3320CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 41,635
Unit Price: RM0.39000
Datasheet

Direct


YAGEO
In Stock: 83,793
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 4,675
Unit Price: RM0.43000
Datasheet

Upgrade


YAGEO
In Stock: 55,000
Unit Price: RM0.07814
Datasheet

Similar


Vishay Dale
In Stock: 11,496
Unit Price: RM0.43000
Datasheet

Similar


Vishay Dale
In Stock: 12,161
Unit Price: RM1.18000
Datasheet

Similar


Vishay Dale
In Stock: 1,254
Unit Price: RM0.67000
Datasheet

Similar


Panasonic Industry
In Stock: 22,856
Unit Price: RM0.71000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.40478
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 30,223
Unit Price: RM0.39000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.06533
Datasheet
332 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216F3320CS

DigiKey Part Number
RC3216F3320CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216F3320CS
Description
RES 332 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
332 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216F3320CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.