RC3216J155CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.16766
Datasheet

Direct


YAGEO
In Stock: 46,026
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 9,044
Unit Price: RM0.43000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.08290
Datasheet

Upgrade


Panasonic Industry
In Stock: 39,100
Unit Price: RM0.71000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.15717
Datasheet

Upgrade


YAGEO
In Stock: 43,258
Unit Price: RM0.39000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.10454
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 30,564
Unit Price: RM0.39000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 6,115
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 9,091
Unit Price: RM0.39000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.26206
Datasheet
1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216J155CS

DigiKey Part Number
1276-5973-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216J155CS
Description
RES SMD 1.5M OHM 5% 1/4W 1206
Customer Reference
Detailed Description
1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216J155CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.