RC3216J220CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.16766
Datasheet

Direct


YAGEO
In Stock: 62,797
Unit Price: RM0.55000
Datasheet

Upgrade


YAGEO
In Stock: 45,716
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.07814
Datasheet

Upgrade


Bourns Inc.
In Stock: 2,915
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 73,553
Unit Price: RM0.63000
Datasheet

Upgrade


YAGEO
In Stock: 345
Unit Price: RM0.39000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 15,766
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 6,595
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.06045
Datasheet

Similar


Vishay Dale
In Stock: 49,580
Unit Price: RM0.43000
Datasheet

Similar


Vishay Dale
In Stock: 30,445
Unit Price: RM1.02000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.09421
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: RM0.27891
Datasheet
22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216J220CS

DigiKey Part Number
1276-5871-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216J220CS
Description
RES SMD 22 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216J220CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.