RCS3216F100CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 133,875
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 87,353
Unit Price: RM0.43000
Datasheet

Similar


Vishay Dale
In Stock: 219,935
Unit Price: RM0.83000
Datasheet

Similar


Vishay Dale
In Stock: 20,856
Unit Price: RM0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 16,483
Unit Price: RM0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 46,841
Unit Price: RM0.79000
Datasheet

Similar


Panasonic Industry
In Stock: 11,135
Unit Price: RM1.30000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 405,544
Unit Price: RM0.39000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.04455
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.06533
Datasheet
Image for RCS3216F100CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS3216F100CS

DigiKey Part Number
RCS3216F100CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS3216F100CS
Description
RES 10 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS3216F100CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.