RCS3216J472CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.47000
Datasheet

Upgrade


YAGEO
In Stock: 5,000
Unit Price: RM0.63000
Datasheet

Similar


YAGEO
In Stock: 117,733
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 1,946
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.39467
Datasheet

Similar


Bourns Inc.
In Stock: 63,421
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 136,521
Unit Price: RM0.43000
Datasheet

Similar


Vishay Dale
In Stock: 59,028
Unit Price: RM0.95000
Datasheet

Similar


Vishay Dale
In Stock: 5,419
Unit Price: RM0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 59,265
Unit Price: RM0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.23447
Datasheet
Image for RCS3216J472CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS3216J472CS

DigiKey Part Number
RCS3216J472CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS3216J472CS
Description
RES 4.7K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS3216J472CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.