
SCP7TT78HPL1TLS06E | |
|---|---|
DigiKey Part Number | 1510-2194-2-ND - Tape & Reel (TR) 1510-2194-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCP7TT78HPL1TLS06E |
Description | LED LM101A NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM101A White, Neutral 4000K 5-Step MacAdam Ellipse 2.9V 150mA 150° 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCP7TT78HPL1TLS06E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 65lm (59lm ~ 71lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 450mA | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.046" L x 0.046" W (1.18mm x 1.18mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.51600 | RM5.16 |
| 100 | RM0.35890 | RM35.89 |
| 500 | RM0.28668 | RM143.34 |
| 1,000 | RM0.26260 | RM262.60 |
| 2,000 | RM0.24204 | RM484.08 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

